
MU00788-32.768K | |
|---|---|
DigiKey Part Number | 644-MU00788-32.768KTR-ND - Tape & Reel (TR) 644-MU00788-32.768KCT-ND - Cut Tape (CT) 644-MU00788-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU00788-32.768K |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Load Capacitance 7pF | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.50100 | kr.45.01 |
| 25 | kr.4.25560 | kr.106.39 |
| 50 | kr.4.07920 | kr.203.96 |
| 100 | kr.3.91050 | kr.391.05 |
| 250 | kr.3.69800 | kr.924.50 |
| 500 | kr.3.54494 | kr.1,772.47 |
| 1.000 | kr.3.39837 | kr.3,398.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.17841 | kr.9,535.23 |
| 6.000 | kr.3.04712 | kr.18,282.72 |
| 9.000 | kr.2.97291 | kr.26,756.19 |
| 15.000 | kr.2.88200 | kr.43,230.00 |
| 21.000 | kr.2.82370 | kr.59,297.70 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |



