
MU00525-32.768K | |
|---|---|
DigiKey Part Number | 644-MU00525-32.768KTR-ND - Tape & Reel (TR) 644-MU00525-32.768KCT-ND - Cut Tape (CT) 644-MU00525-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU00525-32.768K |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MU00525-32.768K Models |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 6pF | Height - Seated (Max) 0.035" (0.90mm) |
ESR (Equivalent Series Resistance) 70 kOhms |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.48100 | kr.34.81 |
| 25 | kr.3.28920 | kr.82.23 |
| 50 | kr.3.15360 | kr.157.68 |
| 100 | kr.3.02290 | kr.302.29 |
| 250 | kr.2.85856 | kr.714.64 |
| 500 | kr.2.74028 | kr.1,370.14 |
| 1.000 | kr.2.62692 | kr.2,626.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.45683 | kr.7,370.49 |
| 6.000 | kr.2.35530 | kr.14,131.80 |
| 9.000 | kr.2.29790 | kr.20,681.10 |
| 15.000 | kr.2.22761 | kr.33,414.15 |
| 21.000 | kr.2.18250 | kr.45,832.50 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |










