32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU00003-32.768K

DigiKey Part Number
644-MU00003-32.768KTR-ND - Tape & Reel (TR)
644-MU00003-32.768KCT-ND - Cut Tape (CT)
644-MU00003-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU00003-32.768K
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
MU00003-32.768K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.196
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.3.48100kr.34.81
25kr.3.28920kr.82.23
50kr.3.15360kr.157.68
100kr.3.02290kr.302.29
250kr.2.85856kr.714.64
500kr.2.74028kr.1,370.14
1.000kr.2.62692kr.2,626.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.45683kr.7,370.49
6.000kr.2.35530kr.14,131.80
9.000kr.2.29790kr.20,681.10
15.000kr.2.22761kr.33,414.15
21.000kr.2.18250kr.45,832.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750