NX1612 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS16438-26M

DigiKey Part Number
644-CS16438-26MTR-ND - Tape & Reel (TR)
644-CS16438-26MCT-ND - Cut Tape (CT)
644-CS16438-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS16438-26M
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.06000kr.8.06
10kr.7.03400kr.70.34
25kr.6.64840kr.166.21
50kr.6.37440kr.318.72
100kr.6.11070kr.611.07
250kr.5.77844kr.1,444.61
500kr.5.53958kr.2,769.79
1.000kr.5.31053kr.5,310.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.96715kr.14,901.45
6.000kr.4.76217kr.28,573.02
9.000kr.4.64632kr.41,816.88
Manufacturers Standard Package
Unit Price without VAT:kr.8.06000
Unit Price with VAT:kr.10.07500