26 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS16438-26M

DigiKey Part Number
644-CS16438-26MTR-ND - Tape & Reel (TR)
644-CS16438-26MCT-ND - Cut Tape (CT)
644-CS16438-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS16438-26M
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±25ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.754
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.6.96800kr.69.68
25kr.6.58600kr.164.65
50kr.6.31460kr.315.73
100kr.6.05340kr.605.34
250kr.5.72424kr.1,431.06
500kr.5.48766kr.2,743.83
1.000kr.5.26074kr.5,260.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.92058kr.14,761.74
6.000kr.4.71752kr.28,305.12
9.000kr.4.60276kr.41,424.84
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750