
CS15287-60M | |
|---|---|
DigiKey Part Number | 644-CS15287-60MTR-ND - Tape & Reel (TR) 644-CS15287-60MCT-ND - Cut Tape (CT) 644-CS15287-60MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS15287-60M |
Description | CRYSTAL 60MHZ 9PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 MHz ±25ppm Crystal 9pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal (w/Thermistor) | |
Frequency | 60 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.4.97300 | kr.49.73 |
| 25 | kr.4.70000 | kr.117.50 |
| 50 | kr.4.50680 | kr.225.34 |
| 100 | kr.4.32000 | kr.432.00 |
| 250 | kr.4.08552 | kr.1,021.38 |
| 500 | kr.3.91654 | kr.1,958.27 |
| 1.000 | kr.3.75456 | kr.3,754.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.51159 | kr.10,534.77 |
| 6.000 | kr.3.36656 | kr.20,199.36 |
| 9.000 | kr.3.28458 | kr.29,561.22 |
| 15.000 | kr.3.18420 | kr.47,763.00 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

