12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS15202-12M

DigiKey Part Number
644-CS15202-12MTR-ND - Tape & Reel (TR)
644-CS15202-12MCT-ND - Cut Tape (CT)
644-CS15202-12MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS15202-12M
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.310
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.4.38600kr.43.86
25kr.4.14600kr.103.65
50kr.3.97520kr.198.76
100kr.3.81100kr.381.10
250kr.3.60392kr.900.98
500kr.3.45464kr.1,727.32
1.000kr.3.31181kr.3,311.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.09745kr.9,292.35
6.000kr.2.96951kr.17,817.06
9.000kr.2.89717kr.26,074.53
15.000kr.2.80859kr.42,128.85
21.000kr.2.75176kr.57,786.96
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500