


CS14522-24M | |
|---|---|
DigiKey Part Number | 644-CS14522-24MTR-ND - Tape & Reel (TR) 644-CS14522-24MCT-ND - Cut Tape (CT) 644-CS14522-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14522-24M |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS14522-24M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.78500 | kr.37.85 |
| 25 | kr.3.58320 | kr.89.58 |
| 50 | kr.3.43380 | kr.171.69 |
| 100 | kr.3.29240 | kr.329.24 |
| 250 | kr.3.11320 | kr.778.30 |
| 500 | kr.2.98450 | kr.1,492.25 |
| 1.000 | kr.2.86099 | kr.2,860.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.67580 | kr.8,027.40 |
| 6.000 | kr.2.56524 | kr.15,391.44 |
| 9.000 | kr.2.50272 | kr.22,524.48 |
| 15.000 | kr.2.42617 | kr.36,392.55 |
| 21.000 | kr.2.37706 | kr.49,918.26 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |











