NX3225SA - 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX3225SA - 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS14521-20M

DigiKey Part Number
644-CS14521-20MTR-ND - Tape & Reel (TR)
644-CS14521-20MCT-ND - Cut Tape (CT)
644-CS14521-20MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS14521-20M
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.45000kr.4.45
10kr.3.85100kr.38.51
25kr.3.64560kr.91.14
50kr.3.49340kr.174.67
100kr.3.34950kr.334.95
250kr.3.16720kr.791.80
500kr.3.03628kr.1,518.14
1.000kr.2.91063kr.2,910.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.72222kr.8,166.66
6.000kr.2.60975kr.15,658.50
9.000kr.2.54614kr.22,915.26
15.000kr.2.46827kr.37,024.05
21.000kr.2.41830kr.50,784.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.45000
Unit Price with VAT:kr.5.56250