NX3225SA - 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX3225SA - 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS14516-27.12M

DigiKey Part Number
644-CS14516-27.12MTR-ND - Tape & Reel (TR)
644-CS14516-27.12MCT-ND - Cut Tape (CT)
644-CS14516-27.12MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS14516-27.12M
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27.12 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.45000kr.4.45
10kr.3.89600kr.38.96
25kr.3.68160kr.92.04
50kr.3.52940kr.176.47
100kr.3.38300kr.338.30
250kr.3.19944kr.799.86
500kr.3.06710kr.1,533.55
1.000kr.2.94023kr.2,940.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.74989kr.8,249.67
6.000kr.2.63628kr.15,817.68
9.000kr.2.57205kr.23,148.45
15.000kr.2.49337kr.37,400.55
21.000kr.2.44289kr.51,300.69
Manufacturers Standard Package
Unit Price without VAT:kr.4.45000
Unit Price with VAT:kr.5.56250