CS11338-25M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


ECS Inc.
In Stock: 6.026
Unit Price: kr.2.98000
Datasheet
25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS11338-25M

DigiKey Part Number
644-CS11338-25MTR-ND - Tape & Reel (TR)
644-CS11338-25MCT-ND - Cut Tape (CT)
644-CS11338-25MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS11338-25M
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS11338-25M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-18-33B-CKY-TRECS Inc.6.02650-ECS-250-18-33B-CKY-CT-NDkr.2.98000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.78500kr.37.85
25kr.3.58320kr.89.58
50kr.3.43380kr.171.69
100kr.3.29240kr.329.24
250kr.3.11320kr.778.30
500kr.2.98450kr.1,492.25
1.000kr.2.86099kr.2,860.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.67580kr.8,027.40
6.000kr.2.56524kr.15,391.44
9.000kr.2.50272kr.22,524.48
15.000kr.2.42617kr.36,392.55
21.000kr.2.37706kr.49,918.26
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250