
CS10192-48M | |
---|---|
DigiKey Part Number | 644-CS10192-48MTR-ND - Tape & Reel (TR) 644-CS10192-48MCT-ND - Cut Tape (CT) 644-CS10192-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS10192-48M |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz Crystal 10pF 60 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.95000 | kr.5.95 |
10 | kr.5.19700 | kr.51.97 |
25 | kr.4.91520 | kr.122.88 |
50 | kr.4.71040 | kr.235.52 |
100 | kr.4.51580 | kr.451.58 |
250 | kr.4.27060 | kr.1,067.65 |
500 | kr.4.09396 | kr.2,046.98 |
1.000 | kr.3.92467 | kr.3,924.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.67074 | kr.11,012.22 |
6.000 | kr.3.51916 | kr.21,114.96 |
9.000 | kr.3.43346 | kr.30,901.14 |
15.000 | kr.3.32853 | kr.49,927.95 |
Unit Price without VAT: | kr.5.95000 |
---|---|
Unit Price with VAT: | kr.7.43750 |