32 MHz Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS09462-32M

DigiKey Part Number
644-CS09462-32MTR-ND - Tape & Reel (TR)
644-CS09462-32MCT-ND - Cut Tape (CT)
644-CS09462-32MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS09462-32M
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 MHz Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.6x1.2)
Frequency
32 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Load Capacitance
10pF
Height - Seated (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.951
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.51000kr.5.51
10kr.4.76300kr.47.63
25kr.4.50480kr.112.62
50kr.4.31900kr.215.95
100kr.4.14090kr.414.09
250kr.3.91576kr.978.94
500kr.3.75382kr.1,876.91
1.000kr.3.59864kr.3,598.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.36572kr.10,097.16
6.000kr.3.22672kr.19,360.32
9.000kr.3.14812kr.28,333.08
15.000kr.3.05188kr.45,778.20
21.000kr.2.99014kr.62,792.94
Manufacturers Standard Package
Unit Price without VAT:kr.5.51000
Unit Price with VAT:kr.6.88750