


CS08927-48M | |
|---|---|
DigiKey Part Number | 644-CS08927-48MTR-ND - Tape & Reel (TR) 644-CS08927-48MCT-ND - Cut Tape (CT) 644-CS08927-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS08927-48M |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 48 MHz Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package 4-SMD (2x1.6) |
Type MHz Crystal | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency 48 MHz | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.04500 | kr.40.45 |
| 25 | kr.3.82440 | kr.95.61 |
| 50 | kr.3.66580 | kr.183.29 |
| 100 | kr.3.51430 | kr.351.43 |
| 250 | kr.3.32368 | kr.830.92 |
| 500 | kr.3.18610 | kr.1,593.05 |
| 1.000 | kr.3.05423 | kr.3,054.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.85655 | kr.8,569.65 |
| 6.000 | kr.2.73853 | kr.16,431.18 |
| 9.000 | kr.2.67181 | kr.24,046.29 |
| 15.000 | kr.2.59010 | kr.38,851.50 |
| 21.000 | kr.2.53768 | kr.53,291.28 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |


