CS07826-16M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: kr.4.71000
Datasheet
NX2016SA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX2016SA Series
NX2016SA Series

CS07826-16M

DigiKey Part Number
644-CS07826-16MTR-ND - Tape & Reel (TR)
644-CS07826-16MCT-ND - Cut Tape (CT)
644-CS07826-16MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS07826-16M
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
16 MHz Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.71000kr.4.71
10kr.4.11500kr.41.15
25kr.3.89080kr.97.27
50kr.3.72940kr.186.47
100kr.3.57520kr.357.52
250kr.3.38136kr.845.34
500kr.3.24138kr.1,620.69
1.000kr.3.10722kr.3,107.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.90611kr.8,718.33
6.000kr.2.78605kr.16,716.30
9.000kr.2.71817kr.24,463.53
15.000kr.2.63504kr.39,525.60
21.000kr.2.58171kr.54,215.91
Manufacturers Standard Package
Unit Price without VAT:kr.4.71000
Unit Price with VAT:kr.5.88750