
CS06352-24M | |
|---|---|
DigiKey Part Number | 644-CS06352-24MTR-ND - Tape & Reel (TR) 644-CS06352-24MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS06352-24M |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS06352-24M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 24,0-JXS22-12-10/15-T1-FU-WA-LF | Jauch Quartz | 1.466 | 1908-1147-1-ND | kr.4.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.7.51900 | kr.75.19 |
| 25 | kr.7.11360 | kr.177.84 |
| 50 | kr.6.81940 | kr.340.97 |
| 100 | kr.6.53720 | kr.653.72 |
| 250 | kr.6.18176 | kr.1,545.44 |
| 500 | kr.5.92626 | kr.2,963.13 |
| 1.000 | kr.5.68127 | kr.5,681.27 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

