16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS00527-16M

DigiKey Part Number
644-CS00527-16MTR-ND - Tape & Reel (TR)
644-CS00527-16MCT-ND - Cut Tape (CT)
644-CS00527-16MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS00527-16M
Description
CRYSTAL 16.0000MHZ 10PF SMD
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66.622
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.4.53900kr.45.39
25kr.4.29080kr.107.27
50kr.4.11340kr.205.67
100kr.3.94350kr.394.35
250kr.3.72892kr.932.23
500kr.3.57474kr.1,787.37
1.000kr.3.42683kr.3,426.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.20504kr.9,615.12
6.000kr.3.07265kr.18,435.90
9.000kr.2.99782kr.26,980.38
15.000kr.2.90616kr.43,592.40
21.000kr.2.84736kr.59,794.56
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000