
CS00445-26M | |
|---|---|
DigiKey Part Number | 644-CS00445-26MTR-ND - Tape & Reel (TR) 644-CS00445-26MCT-ND - Cut Tape (CT) 644-CS00445-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS00445-26M |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.7.51900 | kr.75.19 |
| 25 | kr.7.11360 | kr.177.84 |
| 50 | kr.6.81940 | kr.340.97 |
| 100 | kr.6.53720 | kr.653.72 |
| 250 | kr.6.18176 | kr.1,545.44 |
| 500 | kr.5.92626 | kr.2,963.13 |
| 1.000 | kr.5.68127 | kr.5,681.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.31391 | kr.15,941.73 |
| 6.000 | kr.5.09470 | kr.30,568.20 |
| 9.000 | kr.4.97076 | kr.44,736.84 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

