30 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCSW2-30M

DigiKey Part Number
644-STDCSW2-30MTR-ND - Tape & Reel (TR)
644-STDCSW2-30MCT-ND - Cut Tape (CT)
644-STDCSW2-30MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCSW2-30M
Description
CRYSTAL 30.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R2016-30.000-8-F-1010-TR-NS1Raltron Electronics2.8922151-R2016-30.000-8-F-1010-TR-NS1CT-NDkr.3.17000Similar
R2520-30.000-8-F-1010-TR-NS1Raltron Electronics3.0002151-R2520-30.000-8-F-1010-TR-NS1TR-NDkr.1.08638Similar
ECS-300-10-36-CKL-TRECS Inc.6.957XC3023CT-NDkr.3.04000Parametric Equivalent
TZ1430ATST2164606-TZ1430ACT-NDkr.26.50000Parametric Equivalent
In-Stock: 837
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.7.01200kr.70.12
25kr.6.63160kr.165.79
50kr.6.35780kr.317.89
100kr.6.09460kr.609.46
250kr.5.76356kr.1,440.89
500kr.5.52506kr.2,762.53
1.000kr.5.29669kr.5,296.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.95416kr.14,862.48
6.000kr.4.74976kr.28,498.56
9.000kr.4.63422kr.41,707.98
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250