
STD-CTZ-1-19.2M | |
|---|---|
DigiKey Part Number | 644-STDCTZ-1-19.2MTR-ND - Tape & Reel (TR) 644-STDCTZ-1-19.2MCT-ND - Cut Tape (CT) 644-STDCTZ-1-19.2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD-CTZ-1-19.2M |
Description | CRYSTAL 19.2MHZ 7PF WTHRM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.4.94700 | kr.49.47 |
| 25 | kr.4.67720 | kr.116.93 |
| 50 | kr.4.48380 | kr.224.19 |
| 100 | kr.4.29820 | kr.429.82 |
| 250 | kr.4.06504 | kr.1,016.26 |
| 500 | kr.3.89670 | kr.1,948.35 |
| 1.000 | kr.3.73562 | kr.3,735.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.49387 | kr.10,481.61 |
| 6.000 | kr.3.34956 | kr.20,097.36 |
| 9.000 | kr.3.26800 | kr.29,412.00 |
| 15.000 | kr.3.16810 | kr.47,521.50 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

