

NVE031E | |
|---|---|
DigiKey Part Number | 1913-NVE031E-ND |
Manufacturer | |
Manufacturer Product Number | NVE031E |
Description | EVAL BOARD FOR NV6115 |
Customer Reference | |
Detailed Description | NV6115 - 1 Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 150W | |
Voltage - Output | 19V | |
Current - Output | 8A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | CrCM PFC and LLC | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | NV6115 | |
Note | - |






