
NV6169 | |
---|---|
DigiKey Part Number | 1913-NV6169TR-ND - Tape & Reel (TR) 1913-NV6169CT-ND - Cut Tape (CT) 1913-NV6169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6169 |
Description | GANSENSE SINGLE 650V 45MOHM PQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A 36-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 30V | |
Current - Output (Max) | 24A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-QFN (8x8) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.123.14000 | kr.123.14 |
10 | kr.98.16300 | kr.981.63 |
25 | kr.91.92440 | kr.2,298.11 |
100 | kr.85.06240 | kr.8,506.24 |
250 | kr.81.79224 | kr.20,448.06 |
500 | kr.79.82068 | kr.39,910.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.78.19898 | kr.78,198.98 |
Unit Price without VAT: | kr.123.14000 |
---|---|
Unit Price with VAT: | kr.153.92500 |