


NV6156 | |
|---|---|
DigiKey Part Number | 1913-NV6156TR-ND - Tape & Reel (TR) 1913-NV6156CT-ND - Cut Tape (CT) 1913-NV6156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6156 |
Description | MOSFET IPM 700V 8A 24-PWRVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Full Bridge 700 V 8 A 24-PowerVQFN |
Datasheet | Datasheet |
Category | Configuration Full Bridge |
Manufacturer Navitas Semiconductor, Inc. | Current 8 A |
Series | Voltage 700 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-PowerVQFN |
Type MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.17.86739 | kr.89,336.95 |
| Unit Price without VAT: | kr.17.86739 |
|---|---|
| Unit Price with VAT: | kr.22.33424 |

