30-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6127

DigiKey Part Number
1913-NV6127TR-ND - Tape & Reel (TR)
1913-NV6127CT-ND - Cut Tape (CT)
1913-NV6127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6127
Description
MOSFET IPM 650V 12A 30-PWRVQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET Half Bridge 650 V 12 A 30-PowerVQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
Half Bridge
Current
12 A
Voltage
650 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-PowerVQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.76000kr.37.76
10kr.28.92800kr.289.28
25kr.26.72400kr.668.10
100kr.24.29890kr.2,429.89
250kr.23.14292kr.5,785.73
500kr.22.44620kr.11,223.10
1.000kr.21.87264kr.21,872.64
2.500kr.21.26730kr.53,168.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.19.68000kr.98,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.37.76000
Unit Price with VAT:kr.47.20000