
NV6125-RA | |
|---|---|
DigiKey Part Number | 1913-NV6125-RATR-ND - Tape & Reel (TR) 1913-NV6125-RACT-ND - Cut Tape (CT) 1913-NV6125-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6125-RA |
Description | MOSFET IPM 650V 8A 30-PWRVQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 8 A 30-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge | |
Current | 8 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.86000 | kr.25.86 |
| 10 | kr.19.53700 | kr.195.37 |
| 25 | kr.17.96440 | kr.449.11 |
| 100 | kr.16.23010 | kr.1,623.01 |
| 250 | kr.15.40388 | kr.3,850.97 |
| 500 | kr.14.90582 | kr.7,452.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.02125 | kr.12,021.25 |
| Unit Price without VAT: | kr.25.86000 |
|---|---|
| Unit Price with VAT: | kr.32.32500 |

