


NV6117 | |
|---|---|
DigiKey Part Number | 1913-NV6117TR-ND - Tape & Reel (TR) 1913-NV6117CT-ND - Cut Tape (CT) 1913-NV6117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6117 |
Description | MOSFET IPM 650V 12A 8-PWRVDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 12 A 8-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | NV6117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge | |
Current | 12 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.06000 | kr.38.06 |
| 10 | kr.29.15400 | kr.291.54 |
| 25 | kr.26.93280 | kr.673.32 |
| 100 | kr.24.48870 | kr.2,448.87 |
| 250 | kr.23.32372 | kr.5,830.93 |
| 500 | kr.22.62156 | kr.11,310.78 |
| 1.000 | kr.22.04352 | kr.22,043.52 |
| 2.500 | kr.21.43345 | kr.53,583.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.21.06566 | kr.105,328.30 |
| Unit Price without VAT: | kr.38.06000 |
|---|---|
| Unit Price with VAT: | kr.47.57500 |





