
GBPC5006W | |
|---|---|
DigiKey Part Number | 1913-GBPC5006W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC5006W |
Description | BRIDGE RECT 1P 600V 50A GBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 25 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.21516 | kr.10,607.58 |
| Unit Price without VAT: | kr.21.21516 |
|---|---|
| Unit Price with VAT: | kr.26.51895 |

