
GBJ10G | |
|---|---|
DigiKey Part Number | 1913-GBJ10G-ND |
Manufacturer | |
Manufacturer Product Number | GBJ10G |
Description | BRIDGE RECT 1PHASE 400V 10A GBJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 5 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.86228 | kr.9,724.56 |
| Unit Price without VAT: | kr.4.86228 |
|---|---|
| Unit Price with VAT: | kr.6.07785 |



