


G3F45MT06J-TR | |
|---|---|
DigiKey Part Number | 1913-G3F45MT06J-TR-ND - Tape & Reel (TR) 1913-G3F45MT06J-TRCT-ND - Cut Tape (CT) 1913-G3F45MT06J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3F45MT06J-TR |
Description | 650V 40M TO-263-7 G3F SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 56A (Tc) 187W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 18 V |
Mfr | Vgs (Max) +22V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 187W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package TO-263-7 |
Rds On (Max) @ Id, Vgs 54mOhm @ 20A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.3V @ 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.73000 | kr.77.73 |
| 10 | kr.53.90900 | kr.539.09 |
| 100 | kr.42.68090 | kr.4,268.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.34.87000 | kr.27,896.00 |
| Unit Price without VAT: | kr.77.73000 |
|---|---|
| Unit Price with VAT: | kr.97.16250 |

