


G2R1000MT33J-TR | |
|---|---|
DigiKey Part Number | 1913-G2R1000MT33J-TR-ND - Tape & Reel (TR) 1913-G2R1000MT33J-TRCT-ND - Cut Tape (CT) 1913-G2R1000MT33J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G2R1000MT33J-TR |
Description | 3300V 1000M TO-263-7 G2R SIC MOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 3300 V 5A (Tc) 74W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.2Ohm @ 2A, 20V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +20V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 238 pF @ 1000 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 3300 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.10000 | kr.161.10 |
| 10 | kr.116.52300 | kr.1,165.23 |
| 100 | kr.109.09810 | kr.10,909.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.89.13248 | kr.71,305.98 |
| Unit Price without VAT: | kr.161.10000 |
|---|---|
| Unit Price with VAT: | kr.201.37500 |







