
TPS65217ARSLT | |
|---|---|
DigiKey Part Number | 296-30362-2-ND - Tape & Reel (TR) 296-30362-1-ND - Cut Tape (CT) 296-30362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65217ARSLT |
Description | IC PMIC FOR MOBILE BATT 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65217ARSLT Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (6x6) |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | Base Product Number |
Voltage - Supply 2.75V ~ 5.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.39000 | kr.45.39 |
| 10 | kr.34.98400 | kr.349.84 |
| 25 | kr.32.37960 | kr.809.49 |
| 100 | kr.29.51710 | kr.2,951.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.15316 | kr.7,038.29 |
| 500 | kr.27.33098 | kr.13,665.49 |
| 750 | kr.26.91939 | kr.20,189.54 |
| 1.250 | kr.26.46306 | kr.33,078.82 |
| 1.750 | kr.26.19645 | kr.45,843.79 |
| Unit Price without VAT: | kr.45.39000 |
|---|---|
| Unit Price with VAT: | kr.56.73750 |

