
LMF40CIWM-100 | |
|---|---|
DigiKey Part Number | 2156-LMF40CIWM-100-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMF40CIWM-100 |
Description | SWITCHED CAPACITOR FILTER |
Customer Reference | |
Detailed Description | Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 100mHz ~ 40kHz 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 100mHz ~ 40kHz | |
Number of Filters | 1 | |
Filter Order | 4th | |
Voltage - Supply | 4V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | kr.21.22055 | kr.1,931.07 |
| Unit Price without VAT: | kr.21.22055 |
|---|---|
| Unit Price with VAT: | kr.26.52569 |


