
LMC6684BIMX | |
---|---|
DigiKey Part Number | 2156-LMC6684BIMX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6684BIMX |
Description | IC CMOS 4 CIRCUIT 16SOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 1.6mA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
92 | kr.20.99196 | kr.1,931.26 |
Unit Price without VAT: | kr.20.99196 |
---|---|
Unit Price with VAT: | kr.26.23995 |