


NCV8720BMT180TBG | |
|---|---|
DigiKey Part Number | NCV8720BMT180TBGOSTR-ND - Tape & Reel (TR) NCV8720BMT180TBGOSCT-ND - Cut Tape (CT) NCV8720BMT180TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8720BMT180TBG |
Description | IC REG LINEAR 1.8V 350MA 6-WDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8720BMT180TBG Models |
Category | PSRR 52dB ~ 25dB (10Hz ~ 1MHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WDFN (2x2) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.36900 | kr.13.69 |
| 25 | kr.1.21720 | kr.30.43 |
| 100 | kr.1.04550 | kr.104.55 |
| 250 | kr.0.96444 | kr.241.11 |
| 500 | kr.0.91550 | kr.457.75 |
| 1.000 | kr.0.87511 | kr.875.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80125 | kr.2,403.75 |
| 6.000 | kr.0.77757 | kr.4,665.42 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

