


LM62BIM3X/NOPB | |
---|---|
DigiKey Part Number | 2156-LM62BIM3X/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM62BIM3X/NOPB |
Description | LM62 +2C ANALOG OUTPUT TEMPERATU |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM62BIM3X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 90°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 15.6mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±2.5°C) | |
Test Condition | 25°C (0°C ~ 90°C) | |
Operating Temperature | 0°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
281 | kr.6.84801 | kr.1,924.29 |
Unit Price without VAT: | kr.6.84801 |
---|---|
Unit Price with VAT: | kr.8.56001 |