
LM57BISDX-10/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM57BISDX-10/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM57BISDX-10/NOPB |
Description | LM57 - TEMPERATURE SENSOR WITH R |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±1.5°C | |
Current - Output (Max) | - | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point, Trip Test | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Current - Supply | 24µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | kr.11.28749 | kr.1,930.16 |
| Unit Price without VAT: | kr.11.28749 |
|---|---|
| Unit Price with VAT: | kr.14.10936 |

