
MC100LVEL37DWR2G | |
|---|---|
DigiKey Part Number | MC100LVEL37DWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100LVEL37DWR2G |
Description | IC CLK BUFFER 2:4 1GHZ 20SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:4 1 GHz 20-SOIC (0.295", 7.50mm Width) |
EDA/CAD Models | MC100LVEL37DWR2G Models |
Category | Input ECL |
Manufacturer onsemi | Output ECL |
Series | Frequency - Max 1 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 20-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |

