
| LM5072MH-80/NOPB | |
|---|---|
| DigiKey Part Number | 2156-LM5072MH-80/NOPB-ND | 
| Manufacturer | National Semiconductor | 
| Manufacturer Product Number | LM5072MH-80/NOPB | 
| Description | LM5072 INTEGRATED 100V POWER OVE | 
| Customer Reference | |
| Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | National Semiconductor | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Controller (PD), DC/DC | |
| Number of Channels | 1 | |
| Power - Max | 12.95 W | |
| Internal Switch(s) | Both | |
| Auxiliary Sense | Yes | |
| Standards | 802.3af (PoE) | |
| Voltage - Supply | 9V ~ 70V | |
| Current - Supply | 2mA (Max) | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-HTSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 76 | kr.25.28000 | kr.1,921.28 | 
| Unit Price without VAT: | kr.25.28000 | 
|---|---|
| Unit Price with VAT: | kr.31.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark