Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4873LQ

DigiKey Part Number
2156-LM4873LQ-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4873LQ
Description
AUDIO AMPLIFIER, 2 CHANNEL(S)
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LM4873LQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
3W x 2 @ 3Ohm; 440mW x 2 @ 8Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Input Multiplexer, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-WQFN (4x5)
Package / Case
24-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
202kr.9.44658kr.1,908.21
Unit Price without VAT:kr.9.44658
Unit Price with VAT:kr.11.80823