Series Voltage Reference IC Fixed 2.5V V ±0.2% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4120AIM5X-2.5/NOPB

DigiKey Part Number
2156-LM4120AIM5X-2.5/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4120AIM5X-2.5/NOPB
Description
LM4120 0.2% 50PPM/C DRIFT PRECIS
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 5 mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
20µVp-p
Manufacturer
National Semiconductor
Noise - 10Hz to 10kHz
36µVp-p
Packaging
Bulk
Voltage - Input
2V ~ 12V
Part Status
Active
Current - Supply
275µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SC-74A, SOT-753
Current - Output
5 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.