
LM337H | |
|---|---|
DigiKey Part Number | 2156-LM337H-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM337H |
Description | IC REG LIN NEG ADJ 500MA TO39-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA TO-39-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39-3 |
| Bulk: | 593 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.120.96750 | kr.1,935.48 |
| Unit Price without VAT: | kr.120.96750 |
|---|---|
| Unit Price with VAT: | kr.151.20938 |


