
LM334SMX-NS | |
---|---|
DigiKey Part Number | 2156-LM334SMX-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM334SMX-NS |
Description | IC CURRENT SOURCE 3% 8SOIC |
Customer Reference | |
Detailed Description | Current Source Regulator High-Side 10mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | 1V ~ 40V | |
Current - Output | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
124 | kr.15.42403 | kr.1,912.58 |
Unit Price without VAT: | kr.15.42403 |
---|---|
Unit Price with VAT: | kr.19.28004 |