
LM3153MHE-3.3/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3153MHE-3.3/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3153MHE-3.3/NOPB |
Description | LM3153 SIMPLE SWITCHER CONTROLL |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 18V | |
Frequency - Switching | 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | kr.18.88000 | kr.1,925.76 |
| Unit Price without VAT: | kr.18.88000 |
|---|---|
| Unit Price with VAT: | kr.23.60000 |



