14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2907MX/NOPB

DigiKey Part Number
2156-LM2907MX/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2907MX/NOPB
Description
LM2907-N FREQUENCY TO VOLTAGE CO
Customer Reference
Detailed Description
Frequency to Voltage Converter IC 10 kHz ±0.3% 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Frequency to Voltage
Frequency - Max
10 kHz
Full Scale
-
Linearity
±0.3%
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.586.95 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
170kr.11.35200kr.1,929.84
Unit Price without VAT:kr.11.35200
Unit Price with VAT:kr.14.19000