
LM185H-1.2/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM185H-1.2/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM185H-1.2/NOPB |
Description | LM185-1.2-N MICROPOWER VOLTAGE R |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-46-2, Metal Can |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer National Semiconductor | Noise - 10Hz to 10kHz 60µVrms |
Packaging Bulk | Current - Cathode 10 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-46-2 Metal Can |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-46-2, Metal Can |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Bulk: | 406 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr.86.47773 | kr.1,902.51 |
| Unit Price without VAT: | kr.86.47773 |
|---|---|
| Unit Price with VAT: | kr.108.09716 |


