
LM101AH | |
|---|---|
DigiKey Part Number | 2156-LM101AH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM101AH |
Description | LM101A-N OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.951.00000 | kr.1,902.00 |
| Unit Price without VAT: | kr.951.00000 |
|---|---|
| Unit Price with VAT: | kr.1,188.75000 |


