
DS92LV18TVV/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS92LV18TVV/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS92LV18TVV/NOPB |
Description | DS92LV18 18-BIT BUS LVDS SERIALI |
Customer Reference | |
Detailed Description | 2.376Gbps Serializer/Deserializer 18/1 Input 1/18 Output 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 2.376Gbps | |
Input Type | BLVDS, LVTTL | |
Output Type | BLVDS, LVDS, LVTTL | |
Number of Inputs | 18/1 | |
Number of Outputs | 1/18 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.109.19833 | kr.1,965.57 |
| Unit Price without VAT: | kr.109.19833 |
|---|---|
| Unit Price with VAT: | kr.136.49791 |


