
DS92LV090ATVEH | |
|---|---|
DigiKey Part Number | 2156-DS92LV090ATVEH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS92LV090ATVEH |
Description | IC TRANSCEIVER HALF 9/9 64LQFP |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half LVDS 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV090ATVEH Models |
Category | Duplex Half |
Manufacturer National Semiconductor | Data Rate 100Mbps |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 64-LQFP |
Number of Drivers/Receivers 9/9 | Supplier Device Package 64-LQFP (10x10) |
| Bulk: | 1892 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.46.97950 | kr.1,879.18 |
| Unit Price without VAT: | kr.46.97950 |
|---|---|
| Unit Price with VAT: | kr.58.72438 |

