
DS90LV047ATM/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90LV047ATM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90LV047ATM/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | kr.12.35199 | kr.1,926.91 |
| Unit Price without VAT: | kr.12.35199 |
|---|---|
| Unit Price with VAT: | kr.15.43999 |


