
DS90LV031ATM/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90LV031ATM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90LV031ATM/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
Category | Data Rate 400Mbps |
Manufacturer National Semiconductor | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 |
| Bulk: | 559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | kr.11.98258 | kr.1,905.23 |
| Unit Price without VAT: | kr.11.98258 |
|---|---|
| Unit Price with VAT: | kr.14.97823 |


